Molex Vertical Female Connector 40V
- RS Stock No.:
- 201-0437
- Mfr. Part No.:
- 476591102
- Brand:
- Molex
Subtotal (1 reel of 200 units)*
£329.87
(exc. VAT)
£395.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £329.87 | £1.649 |
*price indicative
- RS Stock No.:
- 201-0437
- Mfr. Part No.:
- 476591102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Voltage | 40V | |
| Housing Material | Liquid Crystal Polymer | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Connector Gender Female | ||
Orientation Vertical | ||
Voltage 40V | ||
Housing Material Liquid Crystal Polymer | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex 47659 series I/O connectors have 0.50mm pitch which is HDMI receptable with 8.50mm vertical mounted height. It has Gold (Au) plating with 19 circuits loaded. The product is lead free and comes with without flange. The Molex I/O connectors can be
Durability (mating cycles max): 10000
Surface Mount
Operating Temperature: -20° to +85°C
Related links
- Molex Vertical Female Connector 40V
- Molex Type A 19 Way Vertical Female HDMI Connector 40V
- Molex Right Angle Female Connector 40V
- Molex Type A 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Standard 19 Way Right Angle Female HDMI Connector 40V
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Type A 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Miniature 19 Way Right Angle Female HDMI Connector 40V
