Molex Type A 19 Way Vertical Female HDMI Connector 40V
- RS Stock No.:
- 201-0436
- Distrelec Article No.:
- 304-39-675
- Mfr. Part No.:
- 476591101
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£10.98
(exc. VAT)
£13.175
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.196 | £10.98 |
*price indicative
- RS Stock No.:
- 201-0436
- Distrelec Article No.:
- 304-39-675
- Mfr. Part No.:
- 476591101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Size | Type A | |
| Current | 0.5A | |
| Contact Material | Brass | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Voltage | 40V | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -20°C | |
| Colour | Silver | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 47659 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Size Type A | ||
Current 0.5A | ||
Contact Material Brass | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Mount Type Surface | ||
Orientation Vertical | ||
Voltage 40V | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -20°C | ||
Colour Silver | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 47659 | ||
- COO (Country of Origin):
- CN
The Molex 47659 series I/O connectors have 0.50mm pitch which is HDMI receptable with 8.50mm vertical mounted height. It has Gold (Au) plating with 19 circuits loaded. The product is lead free and comes with without flange. The Molex I/O connectors can be
Durability (mating cycles max): 10000
Surface Mount
Operating Temperature: -20° to +85°C
Related links
- Molex Type A 19 Way Vertical Female HDMI Connector 40V
- Molex Type A 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Type A 19 Way Right Angle Female HDMI Connector 40V
- Molex 19 Way Female HDMI Connector 40V
- Amphenol Communications Solutions Type A 19 Way Right Angle Female Feedthrough HDMI Connector 40V ac
- TE Connectivity Miniature 19 Way Right Angle Female HDMI Connector 40V
- Wurth Elektronik Miniature 19 Way Right Angle Female HDMI Connector 40V
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40V
