Molex Type A 19 Way Vertical Female HDMI Connector 40V
- RS Stock No.:
- 201-0433
- Mfr. Part No.:
- 476591100
- Brand:
- Molex
Subtotal (1 reel of 200 units)*
£338.43
(exc. VAT)
£406.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £338.43 | £1.692 |
*price indicative
- RS Stock No.:
- 201-0433
- Mfr. Part No.:
- 476591100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Size | Type A | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Voltage | 40V | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Size Type A | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Connector Gender Female | ||
Orientation Vertical | ||
Voltage 40V | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex 47659 series I/O connectors have 0.50mm pitch which is HDMI receptable with 8.50mm vertical mounted height. It has Gold (Au) plating with 19 circuits loaded. The product is lead free and comes with without flange. The Molex I/O connectors can be
Durability (mating cycles max): 10000
Surface Mount
Operating Temperature: -20° to +85°C
Related links
- Molex Type A 19 Way Vertical Female HDMI Connector 40 V
- Molex Type A 19 Way Right Angle Female HDMI Connector 40 V
- Molex Type A 19 Way Female Right Angle HDMI Connector 40 V dc
- TE Connectivity Type A 19 Way Right Angle Female HDMI Connector 40 V
- Amphenol Communications Solutions Type A 19 Way Right Angle Female Feedthrough HDMI Connector 40 V ac
- TE Connectivity Miniature 19 Way Right Angle Female HDMI Connector 40 V
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40 V
- Wurth Elektronik Miniature 19 Way Right Angle Female HDMI Connector 40 V
