Molex Right Angle Female Connector 40V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
201-0420
Distrelec Article No.:
304-31-155
Mfr. Part No.:
2086581061
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Connector Gender

Female

Orientation

Right Angle

Voltage

40V

Housing Material

Liquid Crystal Polymer

Colour

Silver

Standards/Approvals

No

Series

2086581061

COO (Country of Origin):
CN
The Molex 208658 series I/O connectors have 0.50mm pitch with HDMI v2.1 receptacle. It has in all 19 circuits loaded. The connector has a right angled orientation and is without flange. This product can be used in Wire-to-Board applications.

Gold(Au) Plating

Pick-and-Place Mylar

Surface Mount

Operating Temperature: -20° to +85°C

Related links