Molex Type A 19 Way Female Right Angle HDMI Connector 40 V

Bulk discount available

Subtotal (1 reel of 350 units)*

£473.39

(exc. VAT)

£568.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 - 1£473.39£1.353
2 - 4£438.83£1.254
5 +£397.17£1.135

*price indicative

RS Stock No.:
201-0410
Mfr. Part No.:
2086581001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Number of Contacts

19

Size

Type A

Contact Material

Brass

Contact Plating

Gold

Body Orientation

Right Angle

Termination Method

Surface Mount

Current Rating

500mA

Voltage Rating

40 V

Housing Material

High Temperature Thermoplastic

Colour

Black

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Series Number

208658

Series

208658

COO (Country of Origin):
CN

Molex 208658 Series HDMI Connector, 19 Contacts, Right Angle Orientation - 2086581001


This HDMI connector is a Type A female receptacle designed for high-definition multimedia interface applications. With a right-angle orientation, it provides a compact solution for space-constrained environments. Made from high-temperature thermoplastic, it ensures durability with a maximum operating temperature of +85°C and a minimum of -20°C. This connector features a surface mount termination method and accommodates 19 circuits, allowing for versatile connections in various electronic setups.

Features & Benefits


• Right-angle design minimises space requirements in installations
• Surface mount style simplifies the assembly process on PCBs
• Gold-plated contacts ensure reliable signal integrity
• 19-pin configuration supports standard HDMI connections
• High-temperature material enhances durability and longevity
• Up to 10,000 mating cycles for excellent durability

Applications


• Used for connecting high-definition devices in automation systems
• Ideal for incorporating into electronic assemblies in consumer electronics
• Utilised in devices requiring high-speed data transmission
• Suitable for in mechanical devices needing compact connectors

What is the maximum current that can be handled per contact?


Each contact can handle a maximum current of 0.5A, making it suitable for low-power HDMI applications while maintaining efficiency.

Can it withstand extreme temperatures?


Yes, the connector operates effectively within a temperature range of -20°C to +85°C, addressing various environmental conditions.

How does the orientation benefit installation?


The right-angle orientation allows for easier integration into tight spaces without obstructing other components or connectors.

What materials contribute to this connector's durability?


The connector features a high-temperature thermoplastic housing and brass contacts, providing resilience and longevity in demanding applications.

Is this connector compliant with industry standards?


Yes, it meets RoHS compliance requirements, ensuring safe usage in electronic applications while adhering to environmental regulations.

Related links