Molex Type D 19 Way Right Angle Female HDMI Connector 30V
- RS Stock No.:
- 178-9519P
- Mfr. Part No.:
- 46765-0301
- Brand:
- Molex
Subtotal 5 units (supplied on a continuous strip)*
£8.80
(exc. VAT)
£10.55
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 80 unit(s), ready to ship
Units | Per unit |
|---|---|
| 5 + | £1.76 |
*price indicative
- RS Stock No.:
- 178-9519P
- Mfr. Part No.:
- 46765-0301
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Current | 800mA | |
| Size | Type D | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Voltage | 30V | |
| Housing Material | Liquid Crystal Polymer | |
| Colour | Silver | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 46765 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Current 800mA | ||
Size Type D | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Voltage 30V | ||
Housing Material Liquid Crystal Polymer | ||
Colour Silver | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 46765 | ||
- COO (Country of Origin):
- SG
0.40mm Pitch Micro HDMI Connector, Right-Angle Receptacle, Surface Mount, with Pick-and-Place Polyimide Tape, 19 Circuits, Lead-Free
