Molex Type D 19 Way Female Right Angle HDMI Connector 30 V

Subtotal (1 reel of 1000 units)*

£1,457.87

(exc. VAT)

£1,749.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,457.87£1.458

*price indicative

RS Stock No.:
167-6353
Mfr. Part No.:
46765-1001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Number of Contacts

19

Size

Type D

Contact Material

Copper Alloy

Contact Plating

Gold

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

800mA

Voltage Rating

30 V

Housing Material

Thermoplastic

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Series Number

46765

HDMI Type D Micro Connectors


These HDMI Type D Micro receptacles meet the requirements of the HDMI 1.4 Specification.

Features include:
0.40mm (.016″) pitch dual-row
5,000 mating cycles
Friction lock on receptacle shell
Rear receptacle-shell-over-housing design
Receptacle terminal hold-down feature

Note

Full SMT, through hole and hybrid shell options available, see stock numbers 727-6311 , 727-6314 and 727-6318 respectively.
0.40mm Pitch Micro HDMI Connector, Right-Angle Receptacle, Surface Mount, with Through Hole Shell Tabs and Pick-and-Place Polyimide Tape, 19 Circuits, Lead-Free


Molex HDMI Type D Micro Connectors


The Molex HDMI Type D Micro connector meets all mechanical and electrical requirements of the HDMI 1.4 Specification and is only half the size of the current Type C (Mini) connector. These HDMI Type D Micro connectors offer significant space-saving and real estate advantages and is the industry’s only I/O solution that allows customers to surpass HD consumer demand. Despite its smaller size, the new HDMI Type D Micro connector delivers equivalent mechanical strength and electrical characteristics of its larger Type C predecessor.

Related links