Subtotal (1 unit)*
£76.32
(exc. VAT)
£91.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 18 unit(s) shipping from 27 October 2025
- Plus 999,999,981 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.32 |
*price indicative
- RS Stock No.:
- 182-8513
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 20m | |
| Connector 1 | HDMI | |
| Connector 2 | HDMI | |
| Maximum Resolution | 4K | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | White | |
| Outer Sheath Material | PVC | |
| Size of Strands | 0.3 mm, 0.5 mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 20m | ||
Connector 1 HDMI | ||
Connector 2 HDMI | ||
Maximum Resolution 4K | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour White | ||
Outer Sheath Material PVC | ||
Size of Strands 0.3 mm, 0.5 mm | ||
- COO (Country of Origin):
- CN
The RS PRO 20 metre male to male HDMI cable which has a white PVC jack and an outer diameter of 7mm. The connectors have a gold flash covering to prevent corrosion. The connector hoods are also made of white PVC with a small foot print of 19.44mm wide and 11mm high, and have a strain relief to prevent the jacket splitting around the boot. HDMI is possibly the most common display connection on the market which can be found on devices ranging from PCs, Bluray players, games consoles and more.
Related links
- RS PRO, 20m Male HDMI to Male HDMI 4K
- RS PRO, 20m Male HDMI to Male HDMI High Speed 4K
- RS PRO, 20m Male HDMI to Male DVI-D Single Link 4K
- RS PRO, 30m Male HDMI to Male HDMI 4K
- RS PRO, 25m Male HDMI to Male HDMI 4K
- RS PRO, 1m Male HDMI to Male HDMI 4K
- RS PRO, 3m Male HDMI to Male HDMI 4K
- RS PRO, 50cm Male HDMI to Male HDMI 4K
