RS PRO 99HD4 series, 1 m 4K HDMI Cable, - Male HDMI to Male HDMI, Black

Subtotal (1 unit)*

£11.27

(exc. VAT)

£13.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.27

*price indicative

RS Stock No.:
182-8502
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Cable

Length

1m

Connector Type A

HDMI

Connector Type B

HDMI

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

99HD4

Standards/Approvals

CE, RoHS, REACH

Jacket Material

Polyvinyl Chloride

Maximum Resolution

4K

COO (Country of Origin):
CN
The RS PRO 1 metre male to male HDMI cable which has a white PVC jack and an outer diameter of 6.3mm. The connectors have a gold plated covering to prevent corrosion. The connector hoods are black PVC, have a blue light and have a strain relief to prevent the jacket splitting around the boot. The cable construction is Black Nylon Braided. HDMI is possibly the most common display connection on the market which can be found on devices ranging from PC’s, Bluray players, games consoles and more.

Related links