Intel 2.5 in 1.2 TB Internal SSD Drive
- RS Stock No.:
- 893-6881
- Mfr. Part No.:
- SSDSC2BB012T601
- Brand:
- Intel
Discontinued product
- RS Stock No.:
- 893-6881
- Mfr. Part No.:
- SSDSC2BB012T601
- Brand:
- Intel
- COO (Country of Origin):
- CN
Intel® Solid State Drive DC S3510 Series
Demanding applications require highly reliable storage coupled with consistent performance. The Intel® SSD DC Family for SATA offers a full range of endurance and performance levels, designed to meet the needs of your data center workloads.
The Intel® SSD DC S3510 with 0.3 full DWD is optimized for read-intensive applications such as boot, web servers, lower data rate operational databases and analytics
The Intel® SSD DC S3510 with 0.3 full DWD is optimized for read-intensive applications such as boot, web servers, lower data rate operational databases and analytics
2.5in. Form Factor
7mm Maximum Thickness
SATA 3.0 6Gbps Interface
16nm Lithography
Enhanced Power Loss Data Protection
AES 256 bit Hardware Encryption
Temperature Monitoring and Logging
End-to-End Data Protection
Thermal throttling
Temperature sensor
Inrush current management
Low power
High reliability
Temperature monitor and logging
Power loss protection capacitor self-test
7mm Maximum Thickness
SATA 3.0 6Gbps Interface
16nm Lithography
Enhanced Power Loss Data Protection
AES 256 bit Hardware Encryption
Temperature Monitoring and Logging
End-to-End Data Protection
Thermal throttling
Temperature sensor
Inrush current management
Low power
High reliability
Temperature monitor and logging
Power loss protection capacitor self-test
Stress-Free Data Protection
The Intel® SSD DC Family for SATA protect data with full end-to-end data protection, 256-bit encryption Advanced Encryption Standard (AES) technology, sophisticated error protection schemes, and enhanced power loss and thermal monitoring features
The Intel® SSD DC Family for SATA protect data with full end-to-end data protection, 256-bit encryption Advanced Encryption Standard (AES) technology, sophisticated error protection schemes, and enhanced power loss and thermal monitoring features
By combining 16nm NAND Flash Memory technology with SATA 6Gb/s interface support, the Intel SSD DC S3510 Series delivers Sequential Read speeds of up to 500 MB/s and Sequential Write speeds of up to 460 MB/s. The Intel SSD S3510 Series also delivers Random 4K Read speeds of up to 68,000 IOPS and Random 4K Write speeds of up to 20,000 IOPS, and quality of Service of 500 μs for random 4KB reads measured at a queue depth of 1
Solid State Drives
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Internal/External | Internal |
Form Factor | 2.5 in |
Capacity | 1.2 TB |
Interface | SATA III |