Freecom mHDD 8 TB External USB Hard Drive
- RS Stock No.:
- 175-7321
- Mfr. Part No.:
- 56388
- Brand:
- Freecom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-7321
- Mfr. Part No.:
- 56388
- Brand:
- Freecom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Freecom | |
| Hard Drive Type | HDD | |
| Model | mHDD | |
| Internal/External | External | |
| Interface | USB 2.0, USB 3.0 | |
| Capacity | 8 TB | |
| Dimensions | 118 x 189 x 34mm | |
| Length | 118mm | |
| Width | 189mm | |
| Height | 34mm | |
| Select all | ||
|---|---|---|
Brand Freecom | ||
Hard Drive Type HDD | ||
Model mHDD | ||
Internal/External External | ||
Interface USB 2.0, USB 3.0 | ||
Capacity 8 TB | ||
Dimensions 118 x 189 x 34mm | ||
Length 118mm | ||
Width 189mm | ||
Height 34mm | ||
- COO (Country of Origin):
- CN
Elegant solid metal desktop hard drive providing all the room you need to back up your favourite photos, videos, music and important documents. Equipped with USB 3.0 connection for ultrafast data transfer. BACKUP MASTER The Freecom mHDD desktop hard drive is the ideal companion in our digital age. With an elegant yet robust design, the drive looks fabulous next to any notebook or computer, or even a TV set. With a huge capacity of up to 10TB, you'll have all the room you need to backup and store all your important documents, photos and other files. The drive is equipped with a USB 3.0 interface, ensuring ultra fast transfer speeds while also being fully compatible with older USB 2.0 ports.
Stylish desktop hard drive
Connect to Mac or PC
High quality, solid brushed aluminium enclosure
USB 3.0 for ultra fast data transfer speed (up to 5Gbit/s)
Quiet, thanks to its fanless design
Connect to Mac or PC
High quality, solid brushed aluminium enclosure
USB 3.0 for ultra fast data transfer speed (up to 5Gbit/s)
Quiet, thanks to its fanless design
