Seagate Backup Plus 6 TB External Hard Disk Drive
- RS Stock No.:
- 136-2997
- Mfr. Part No.:
- STEL6000200
- Brand:
- Seagate
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-2997
- Mfr. Part No.:
- STEL6000200
- Brand:
- Seagate
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seagate | |
| Hard Drive Type | HDD | |
| Model | Backup Plus | |
| Internal/External | External | |
| Interface | USB 3.0 | |
| Capacity | 6 TB | |
| Dimensions | 198.1 x 41 x 118mm | |
| Length | 198.1mm | |
| Width | 41mm | |
| Height | 118mm | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Hard Drive Type HDD | ||
Model Backup Plus | ||
Internal/External External | ||
Interface USB 3.0 | ||
Capacity 6 TB | ||
Dimensions 198.1 x 41 x 118mm | ||
Length 198.1mm | ||
Width 41mm | ||
Height 118mm | ||
Seagate Backup Plus Hub Drive
The Seagate Backup Plus Hub desktop drive is the simple way to protect and share your entire digital life. The Seagate Backup Plus Hub drive doubles as an all-in-one data hub and recharging station built into a desktop drive
Compatible with Mac and Windows
Max. Data Transfer: 160 MB/s
Two integrated USB ports on the front
USB 3.0
Manage all your documents, photos and videos
Max. Data Transfer: 160 MB/s
Two integrated USB ports on the front
USB 3.0
Manage all your documents, photos and videos
With Seagate Dashboard software, you can manage all your documents, photos and videos
