Transcend SSD570 2.5 in 8 GB Internal SSD Hard Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-9680
Mfr. Part No.:
TS8GSSD570K
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Hard Drive Type

SSD

Model

SSD570

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

8 GB

Interface

SATA III

Nand Type

SLC

Dimensions

100 x 69.85 x 6.8mm

Length

100mm

Width

69.85mm

Height

6.8mm

COO (Country of Origin):
TW