Western Digital WD161KFGX 3.5 in 16 TB External Hard Disk Drive
- RS Stock No.:
- 455-660
- Distrelec Article No.:
- 302-34-381
- Mfr. Part No.:
- WD161KFGX
- Brand:
- Western Digital
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 455-660
- Distrelec Article No.:
- 302-34-381
- Mfr. Part No.:
- WD161KFGX
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Product Type | Hard Disk Drive | |
| Memory Size | 16TB | |
| Model Number | WD161KFGX | |
| Internal/External | External | |
| Form Factor | 3.5 in | |
| Interface Type | SATA I | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Width | 101.6 mm | |
| Height | 26.1mm | |
| Length | 147mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Product Type Hard Disk Drive | ||
Memory Size 16TB | ||
Model Number WD161KFGX | ||
Internal/External External | ||
Form Factor 3.5 in | ||
Interface Type SATA I | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
Width 101.6 mm | ||
Height 26.1mm | ||
Length 147mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TH
The Western Digital Hard Drive is engineered to handle high intensity workloads in 24x7 multi user commercial and enterprise NAS environments. It delivers the performance, scalability and dependability businesses require to store, share and collaborate on large amounts of data in multi bay RAID optimized NAS systems.
Designed for Continuous Operation
Protected against Excessive Vibration
Built to Absorb Shock
Backed by World Class Support and Warranty
Related links
- Western Digital WD40EFPX 3.5 in 4 TB External Hard Disk Drive
- Western Digital WD120EFBX 3.5 in 12 TB External Hard Disk Drive
- Western Digital WD101EFBX 3.5 in 10 TB External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 inch 8 TB External Hard Disk Drive
- Western Digital My Cloud Pro Series 3.5 inch 8 TB External Hard Disk Drive
- Western Digital My Cloud Pro Series 3.5 inch 4 TB External Hard Disk Drive
- Western Digital WD221KRYZ SATA 22 TB External Hard Disk Drive
- Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE 2.5 in 4 TB External Hard Disk Drive
