StarTech.com 3.5in SATA Hard Drive Enclosure, USB 3.0

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
197-5476
Mfr. Part No.:
S352BU33HR
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Drive Size

3.5in

Drive Interface

SATA

Port Types

USB 3.0

Body Material

Metal

Dimensions

18.2 x 11.6 x 9.5cm

Height

95mm

Length

182mm

Width

115.5mm