- RS Stock No.:
- 242-3809
- Mfr. Part No.:
- HM-ET-039
- Brand:
- Pactec
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 242-3809
- Mfr. Part No.:
- HM-ET-039
- Brand:
- Pactec
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Enclosure
A series of enclosures made from ABS with a
structured surface that is ideally suited for accommodating portable instruments, displays,
receivers etc.
Sizes 3, 4, 5 and 8 have 2 removable front plates. Sizes 6, 9, 10 and 11 have 1 removable front plate. Sizes 1, 2, 7 and 12 are
enclosed half-shells; 7 and 12 also have a recessed surface, e.g. for inserting membrane keyboards. All enclosures are easy to machine and drill in order to accommodate installations or to mount components.
structured surface that is ideally suited for accommodating portable instruments, displays,
receivers etc.
Sizes 3, 4, 5 and 8 have 2 removable front plates. Sizes 6, 9, 10 and 11 have 1 removable front plate. Sizes 1, 2, 7 and 12 are
enclosed half-shells; 7 and 12 also have a recessed surface, e.g. for inserting membrane keyboards. All enclosures are easy to machine and drill in order to accommodate installations or to mount components.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 95 mm |
External Width | 60 mm |
External Height | 35 mm |
Colour | White |
External Dimensions | 95 x 60 x 35mm |
Series | HM |