Osram 50 W Halogen Capsule Bulb GY6.35, 12 V, 12mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1.23

(exc. VAT)

£1.48

(inc. VAT)

RS Stock No.:
902-6802
Mfr. Part No.:
64440 50W 12V GY6.35
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

50 W

Lamp Base

GY6.35

Voltage Rating

12 V

Life Hours

2000h

Diameter

12mm

Luminosity

910 lm

Standards Met

IEC 60598-1