Osram 150 W Halogen Airfield Lamp PK30d, 22.7 V, 13.5mm
- RS Stock No.:
- 778-1797
- Mfr. Part No.:
- 64361 HLX-Z/C 150-15
- Brand:
- Osram
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-1797
- Mfr. Part No.:
- 64361 HLX-Z/C 150-15
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 150 W | |
| Lamp Base | PK30d | |
| Voltage Rating | 22.7 V | |
| Life Hours | 1500h | |
| Diameter | 13.5mm | |
| Luminosity | 3600 lm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 150 W | ||
Lamp Base PK30d | ||
Voltage Rating 22.7 V | ||
Life Hours 1500h | ||
Diameter 13.5mm | ||
Luminosity 3600 lm | ||
- COO (Country of Origin):
- DE
PK30d
Lamps for airfield / runway use with PK30d base, for series operation at 6.6 Ampere.,Burning position: vertical-to-horizontal, base down.
Reduced operation and maintenance costs due to long life time
Instant and constant light output over the lamp life
Flicker-free operation
Mercury-free
Dimmable
Infrared radiation output that provides light in the worst of conditions
Instant and constant light output over the lamp life
Flicker-free operation
Mercury-free
Dimmable
Infrared radiation output that provides light in the worst of conditions
Airfield / Runway Lamps
Tungsten halogen lamps offer a number of features which make them more suitable for airfield and runway lighting systems than any other lamp technology. They can be operated well below rated current with intensities down to 1/10,000 of full intensity and are thus the light source of choice in all visible conditions, day or night. Their small bulb dimensions and high luminance enable compact lights to be constructed with low protrusion above ground.
