Sylvania 28 W Halogen Capsule Bulb G9, 230 V, 240 V, 14mm
- RS Stock No.:
- 777-7811
- Mfr. Part No.:
- 23493
- Brand:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-7811
- Mfr. Part No.:
- 23493
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 28 W | |
| Lamp Base | G9 | |
| Voltage Rating | 230 V, 240 V | |
| Life Hours | 2000h | |
| Diameter | 14mm | |
| Luminosity | 345 lm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 28 W | ||
Lamp Base G9 | ||
Voltage Rating 230 V, 240 V | ||
Life Hours 2000h | ||
Diameter 14mm | ||
Luminosity 345 lm | ||
- COO (Country of Origin):
- CN
Sylvania HI-PIN G9 ECO Tungsten Halogen Capsules
The Sylvania Hi-Pin G9 ECO Capsule is a straight replacement for standard G9 capsules, offering a higher efficiency, energy saving and a longer average life. This energy saver halogen capsule uses Xenon technology, is compact in size, easy to install with G9 plug-in base and generates less heat and less CO2 than standard capsules. The Sylvania Hi-Pin G9 Eco has an integral safety fuse and is suitable for use in open luminaires following Luminaire standard EN60598-1.
Xenon technology
Eco Friendly
More design freedom for Luminaire manufacturers
Compact size
Transformer free operation
Excellent color rendering (CRI 100%)
Fully dimmable
Color temperature 2800 K
2000 hours average life
Eco Friendly
More design freedom for Luminaire manufacturers
Compact size
Transformer free operation
Excellent color rendering (CRI 100%)
Fully dimmable
Color temperature 2800 K
2000 hours average life
