Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-9757
- Mfr. Part No.:
- H7
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 55 W | |
| Lamp Base | PX26d | |
| Voltage Rating | 12 V | |
| Length | 60 mm | |
| Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 55 W | ||
Lamp Base PX26d | ||
Voltage Rating 12 V | ||
Length 60 mm | ||
Diameter 11mm | ||
- COO (Country of Origin):
- HU


GE Halogen Automotive Headlight Bulb
The GE halogen automotive headlight bulb is a mega light ultra-car headlight bulb with a power rating of 55W and the voltage rating of 12V. This Osram series halogen car bulb illuminates clear light colour. It has 120% brighter, higher quality performance than corresponding products. It is a plug and play bulb that does not require any wiring or relay. It has the same power consumption as standard halogen bulbs. In addition, it is directly interchangeable with originally equipped products. This is suitable for various makes and models of cars and vans, making it perfect for your application.
Features and Benefits
100% xenon gas fill design
150% extra light on the road
Luminous flux is 1500lm
Enhances safety and comfort during night-time driving
Lamp base is PX26d
OEM quality
Optimized ultra-fine filament
Precise beam projection
Reliable
Road legal
Specialized coating system
150% extra light on the road
Luminous flux is 1500lm
Enhances safety and comfort during night-time driving
Lamp base is PX26d
OEM quality
Optimized ultra-fine filament
Precise beam projection
Reliable
Road legal
Specialized coating system
