Philips Lighting 35 W 60° Halogen Dichroic Lamp, GU5.3, 12 V, 51mm

Image representative of range

RS Stock No.:
377-464
Mfr. Part No.:
924895817101
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Wattage

35 W

Lamp Base

GU5.3

Voltage Rating

12 V

Life Hours

5000h

Diameter

51mm

Energy Saving Low Voltage Halogen


These lamps will directly replace standard low voltage dichroic halogen reflector lamps. An infrared coating on the capsule reflects heat back onto the filament allowing reduced power to produce the same light output

Energy saving of upto 40% against standard dichroic lamps
Lower heat output increases user comfort and reduces air conditioning demand
Lamps are closed faced, suitable for use in open luminaires

Note

Electronic transformers have a minimum load which needs to be considered when retrofitting these lamps