Philips Lighting 20 W 8° Halogen Dichroic Lamp, GU5.3, 12 V, 51mm
- RS Stock No.:
- 377-151
- Mfr. Part No.:
- 924894917101
- Brand:
- Philips Lighting
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 377-151
- Mfr. Part No.:
- 924894917101
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 20 W | |
| Lamp Base | GU5.3 | |
| Voltage Rating | 12 V | |
| Life Hours | 5000h | |
| Diameter | 51mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 20 W | ||
Lamp Base GU5.3 | ||
Voltage Rating 12 V | ||
Life Hours 5000h | ||
Diameter 51mm | ||
Energy Saving Low Voltage Halogen
These lamps will directly replace standard low voltage dichroic halogen reflector lamps. An infrared coating on the capsule reflects heat back onto the filament allowing reduced power to produce the same light output
Energy saving of upto 40% against standard dichroic lamps
Lower heat output increases user comfort and reduces air conditioning demand
Lamps are closed faced, suitable for use in open luminaires
Lower heat output increases user comfort and reduces air conditioning demand
Lamps are closed faced, suitable for use in open luminaires
Note
Electronic transformers have a minimum load which needs to be considered when retrofitting these lamps
