GE 50 W Halogen Reflector Lamp ES/E27, 240 V, 65mm
- RS Stock No.:
- 233-279
- Mfr. Part No.:
- 50PAR20/240/FL
- Brand:
- GE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-279
- Mfr. Part No.:
- 50PAR20/240/FL
- Brand:
- GE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 50 W | |
| Lamp Base | ES/E27 | |
| Voltage Rating | 240 V | |
| Life Hours | 2000h | |
| Diameter | 65mm | |
| EU Energy Efficiency Rating | D | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 50 W | ||
Lamp Base ES/E27 | ||
Voltage Rating 240 V | ||
Life Hours 2000h | ||
Diameter 65mm | ||
EU Energy Efficiency Rating D | ||
- COO (Country of Origin):
- CN
PAR 20//30
Bright white light
Clearly defined beam
No need for mains transformer
Suitable for use as a direct replacement for reflector lamps in many cases of display, accent or general lighting
The burning position is universal
Clearly defined beam
No need for mains transformer
Suitable for use as a direct replacement for reflector lamps in many cases of display, accent or general lighting
The burning position is universal
