Molex 209142-0180 Square Omnidirectional GSM & GPRS Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 218-2163
- Mfr. Part No.:
- 209142-0180
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.78
(exc. VAT)
£12.935
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 175 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | £2.156 | £10.78 |
10 - 95 | £1.838 | £9.19 |
100 - 495 | £1.514 | £7.57 |
500 - 995 | £1.358 | £6.79 |
1000 + | £1.15 | £5.75 |
*price indicative
- RS Stock No.:
- 218-2163
- Mfr. Part No.:
- 209142-0180
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
Internal/External | Internal | |
Frequency Range | 698 → 4000 MHz | |
Antenna Physical Form | Square | |
Antenna Mounting Type | Adhesive | |
Gain | 5.2dBi | |
Includes Lead | Yes | |
Antenna Directivity | Omnidirectional | |
Lead Length | 0.18m | |
Connector Gender | Female | |
Select all | ||
---|---|---|
Brand Molex | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Internal/External Internal | ||
Frequency Range 698 → 4000 MHz | ||
Antenna Physical Form Square | ||
Antenna Mounting Type Adhesive | ||
Gain 5.2dBi | ||
Includes Lead Yes | ||
Antenna Directivity Omnidirectional | ||
Lead Length 0.18m | ||
Connector Gender Female | ||
- COO (Country of Origin):
- CN
The Molex flexible antenna for 698MHz to 4000MHz applications, including LTE cellular. It is compatible with U.FL/I-PEX MHF connector with 180mm cable length and adhesive mounting.
Linear polarization
Net weight 1.164/g
Net weight 1.164/g
Related links
- Molex 209142-0180 Square Omnidirectional GSM & GPRS Antenna 3G (UTMS), 4G (LTE)
- Molex 207901-0100 Square Omnidirectional GSM & GPRS Antenna 3G (UTMS), 4G (LTE)
- Molex 212570-0150 Square Omnidirectional GSM & GPRS Antenna 3G (UTMS), 4G (LTE)
- Molex 207235-0150 Square Omnidirectional GSM & GPRS Antenna 3G (UTMS), 4G (LTE)
- Molex 212570-0200 Square Omnidirectional GSM & GPRS Antenna 3G (UTMS), 4G (LTE)
- Molex 105263-0001 Square Omnidirectional Antenna 3G (UTMS), 4G (LTE)
- Molex 105263-0003 Square Omnidirectional Antenna 3G (UTMS), 4G (LTE)
- Huber+Suhner 1399.17.0232 Rod Omnidirectional Antenna 3G (UTMS) WiFi