Molex 207901-0100 Square Omnidirectional GSM & GPRS Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Bulk discount available

Subtotal (1 pack of 2 units)*

£14.67

(exc. VAT)

£17.604

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 404 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£7.335£14.67
10 - 98£7.28£14.56
100 - 248£6.51£13.02
250 - 498£6.24£12.48
500 +£5.685£11.37

*price indicative

RS Stock No.:
218-2156
Mfr. Part No.:
207901-0100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Internal/External

Internal

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

600 → 6000 MHz

Antenna Physical Form

Square

Antenna Mounting Type

Adhesive

Gain

5.4dBi

Includes Lead

Yes

Antenna Directivity

Omnidirectional

Connector Gender

Female

Lead Length

0.1m

COO (Country of Origin):
CN
The Molex monopole low profile flexible antenna for 600MHz to 6GHz applications, including LTE cellular. It is compatible with U.FL/I-PEX MHF connector with 100mm cable length and adhesive mounting.

Linear polarization
Net weight 1.815/g

Related links