Molex 214429-0001 Whip Directional GSM & GPRS Antenna with SMA Connector, 5G

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
203-5365
Mfr. Part No.:
214429-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

5G

Frequency Range

698, 960, 1710, 2690, 5000 MHz

Antenna Physical Form

Whip

Antenna Mounting Type

Through Hole/Bolted

Connector Type

SMA

Gain

1.6dBi

Antenna Directivity

Directional

COO (Country of Origin):
CN
The Molex LTE Antenna is designed for 5G modules and devices, offer superior coverage and reliability with high efficiency and peak gain, making them ideal for various wireless and networking applications.

SMA Male
It is avaliable in black
5GHz Frequency