Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 764-6347
- Mfr. Part No.:
- 601792002
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 125mm | |
| Speed | 11500rpm | |
| Wattage | 1.1kW | |
| Weight | 2.3kg | |
| Length | 303mm | |
| Model Number | GWS 11-125 AVH | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 125mm | ||
Speed 11500rpm | ||
Wattage 1.1kW | ||
Weight 2.3kg | ||
Length 303mm | ||
Model Number GWS 11-125 AVH | ||
- COO (Country of Origin):
- DE
Angle Grinder GWS 11-125 AVH
Angle grinder with an ergonomic shape for maximum control in various grip positions
Powerful 1100 watt motor
High work efficiency due to long lifetime and carbon brush lifetime
This angle grinder is equiped with a direct cooling for high overload capability and long lifetime
Anti-rotation protective guard – quickly and easily adjustable, provides reliable protection
Gear head can be rotated in 90° steps
Handle can be used on right or left
Powerful 1100 watt motor
High work efficiency due to long lifetime and carbon brush lifetime
This angle grinder is equiped with a direct cooling for high overload capability and long lifetime
Anti-rotation protective guard – quickly and easily adjustable, provides reliable protection
Gear head can be rotated in 90° steps
Handle can be used on right or left
Supplied with
Backing flange, two-hole spanner, protective guard, vibration control auxiliary handle, locking nut
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
