Bosch GWS 18-125V 125mm Cordless Angle Grinder, Euro Plug
- RS Stock No.:
- 175-1137
- Mfr. Part No.:
- 060193A30L
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1137
- Mfr. Part No.:
- 060193A30L
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 125mm | |
| Grinder Type | Angle Grinder | |
| Speed | 10000rpm | |
| Corded/Cordless | Cordless | |
| Voltage Rating | 18V | |
| Brushed/Brushless Motor | Brushed | |
| Weight | 2.3kg | |
| Plug Type | Type C - EuroPlug | |
| Model Number | GWS 18-125V | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 125mm | ||
Grinder Type Angle Grinder | ||
Speed 10000rpm | ||
Corded/Cordless Cordless | ||
Voltage Rating 18V | ||
Brushed/Brushless Motor Brushed | ||
Weight 2.3kg | ||
Plug Type Type C - EuroPlug | ||
Model Number GWS 18-125V | ||
- COO (Country of Origin):
- DE
The most powerful 18-volt angle grinder
Innovative COOLPACK batteries ensure optimum heat dissipation and therefore increase lifetime by up to 100% (cf. Li-Ion batteries without COOLPACK)
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Bosch Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
Practical battery charge level indicator: constantly shows how much energy is left in the battery
Gear head can be rotated in 90 degree steps
Handle can be used on right or left
Anti-rotation protective guard – quickly and easily adjustable, provides reliable protection
No memory effect: the battery can be charged regardless of the charging state at any time, without damaging the cells
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Bosch Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
Practical battery charge level indicator: constantly shows how much energy is left in the battery
Gear head can be rotated in 90 degree steps
Handle can be used on right or left
Anti-rotation protective guard – quickly and easily adjustable, provides reliable protection
No memory effect: the battery can be charged regardless of the charging state at any time, without damaging the cells
