RF Solutions GPS-310FS GPS Receiver

Unavailable
RS will no longer stock this product.
RS Stock No.:
704-3313
Mfr. Part No.:
GPS-310FS
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Supported Bus Interfaces

GPIO, SBAS, UART

Number of Channels

16

Acquisition Sensitivity

-143dBm

Tracking Sensitivity

-155dBm

Dimensions

25.4 x 25.4 x 3.4mm

Height

3.4mm

Length

25.4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

25.4mm

GPS-310FS 16-Channel GPS Receiver Module


The GPS-310FS is a small form factor GPS module intended for incorporation in a broad range of OEM products, where fast and easy system integration and minimal development risk is required.

Receiver type: 16 channel GPS L1 frequency, C/A Code
Open sky hot start: 5 sec
Open sky cold start: 60 sec
Tracking Sensitivity: -155dBm
SBAS (WAAS, EGNOS) support
Accuracy: 5m CEP
Update rate: 1Hz
Supports active and passive antennas
Velocity limit: 515m/s
Altitude limit: 18000m
Host communication: serial UART with NMEA-0183 protocol
Power supply: +3.0 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 25.4 x 25.4 x 2.8mm SMD
Applications: Automotive & Marine Navigation, Emergency Locator, Geographic Surveying, Personal Positioning, Sporting & Recreation


GPS (Global Positioning System) - RF Solutions