RF Solutions GPS-330R GPS Receiver
- RS Stock No.:
- 704-3304
- Mfr. Part No.:
- GPS-330R
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-3304
- Mfr. Part No.:
- GPS-330R
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Number of Channels | 16 | |
| Acquisition Sensitivity | -140dBm | |
| Tracking Sensitivity | -155dBm | |
| Dimensions | 34 x 34 x 8.6mm | |
| Height | 8.6mm | |
| Length | 34mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 34mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Number of Channels 16 | ||
Acquisition Sensitivity -140dBm | ||
Tracking Sensitivity -155dBm | ||
Dimensions 34 x 34 x 8.6mm | ||
Height 8.6mm | ||
Length 34mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 34mm | ||
GPS-330R 16-Channel GPS Receiver Module
The GPS-330R is a GPS module with a USB interface intended for incorporation in a broad range of OEM products, where fast and easy system integration and minimal development risk is required.
Receiver type: 16 channel GPS L1 frequency, C/A Code
Open sky hot start: 5 sec
Open sky cold start: 60 sec
Tracking Sensitivity: -155dBm
SBAS (WAAS, EGNOS) support
Accuracy: 5m CEP
Update rate: 1Hz
Velocity limit: 515m/s
Altitude limit: 18000m
Host communication: USB with NMEA-0183 protocol
Interface connector: 1.0mm pitch WTB S/R wafer 87213 SMT R/A type
Power supply: +3.8 to +8.0Vdc
Operating temperature range: -40 to +85°C
Dimensions: 34 x 34 x 8.6mm SMD
Applications: Automotive & Marine Navigation, Emergency Locator, Geographic Surveying, Personal Positioning, Sporting & Recreation
Open sky hot start: 5 sec
Open sky cold start: 60 sec
Tracking Sensitivity: -155dBm
SBAS (WAAS, EGNOS) support
Accuracy: 5m CEP
Update rate: 1Hz
Velocity limit: 515m/s
Altitude limit: 18000m
Host communication: USB with NMEA-0183 protocol
Interface connector: 1.0mm pitch WTB S/R wafer 87213 SMT R/A type
Power supply: +3.8 to +8.0Vdc
Operating temperature range: -40 to +85°C
Dimensions: 34 x 34 x 8.6mm SMD
Applications: Automotive & Marine Navigation, Emergency Locator, Geographic Surveying, Personal Positioning, Sporting & Recreation
GPS (Global Positioning System) - RF Solutions
