Garmin GPS 25 LVS OEM boardset receiver
- RS Stock No.:
- 390-3772
- Mfr. Part No.:
- 010-00124-02
- Brand:
- Garmin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 390-3772
- Mfr. Part No.:
- 010-00124-02
- Brand:
- Garmin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Garmin | |
| Supported Bus Interfaces | TTL | |
| Dimensions | 1.83 x 2.75 x 0.45in | |
| Height | 0.45in | |
| Length | 2.75in | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Width | 1.83in | |
| Select all | ||
|---|---|---|
Brand Garmin | ||
Supported Bus Interfaces TTL | ||
Dimensions 1.83 x 2.75 x 0.45in | ||
Height 0.45in | ||
Length 2.75in | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -30 °C | ||
Width 1.83in | ||
RoHS Status: Not Applicable