Engel Hot Melt Glue Gun Stand for use with 14 mm Groove
- RS Stock No.:
- 411-3059
- Mfr. Part No.:
- 7718004000
- Brand:
- Engel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 411-3059
- Mfr. Part No.:
- 7718004000
- Brand:
- Engel
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- DE
Engel Styrofoam Cutter Set
A robust universal device for professional use
No annoying dust from cutting and no static charging
For panel thicknesses → 100 mm and profile cuts
Ready for use in 10 seconds
Mains voltage: 230 V; 50 Hz
Power consumption: 100 W
Power up/down times: 12 s on / 48 s off
Cutting temperature max. 500 °C
Weight: 1025 g (with blade)
No annoying dust from cutting and no static charging
For panel thicknesses → 100 mm and profile cuts
Ready for use in 10 seconds
Mains voltage: 230 V; 50 Hz
Power consumption: 100 W
Power up/down times: 12 s on / 48 s off
Cutting temperature max. 500 °C
Weight: 1025 g (with blade)
Supplied with
Engel Styrofoam Cutter, C-70 blade, holding bracket
Mains Lead