Phoenix Contact ECS Series Polycarbonate Enclosure, IP66, IP67, IK08 64 mm, 176 mm, 164 mm
- RS Stock No.:
- 230-1154
- Mfr. Part No.:
- 1050207
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£198.92
(exc. VAT)
£238.705
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £39.784 | £198.92 |
*price indicative
- RS Stock No.:
- 230-1154
- Mfr. Part No.:
- 1050207
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 64mm | |
| External Width | 164mm | |
| External Length | 176mm | |
| Ventilated | No | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Grey | |
| Hazardous Area Certification | NO | |
| Internal Mount Type | Wall | |
| Series | ECS | |
| Weight | 260.600g | |
| Standards/Approvals | UL 94 V0 | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 64mm | ||
External Width 164mm | ||
External Length 176mm | ||
Ventilated No | ||
IP Rating IP66, IP67 | ||
Lid Colour Grey | ||
Hazardous Area Certification NO | ||
Internal Mount Type Wall | ||
Series ECS | ||
Weight 260.600g | ||
Standards/Approvals UL 94 V0 | ||
IK Rating IK08 | ||
Transparent Door No | ||
- COO (Country of Origin):
- US
The Phoenix Contact electronic housing is a screw locking non-vented enclosure. It is IP66/67/69 rated when mated with associated faceplate. This housing design supports the installation of a range of PCB thicknesses for high application diversity. It provides effective protection of electronics against thermal and mechanical influences.
It has wall, panel, or pole mounting options
It is suitable for outdoor/indoor applications
Related links
- Phoenix Contact ECS Series Polycarbonate Enclosure IP66 164 mm
- Phoenix Contact ECS Series Polycarbonate Enclosure IP67 116 mm
- Phoenix Contact ECS Series Polycarbonate Enclosure IP67 170 mm
- Phoenix Contact ECS Series Polycarbonate Enclosure IP66 IK08 64 mm, 116 mm
- Phoenix Contact ECS Series Polycarbonate Enclosure IP66 116 mm
- Phoenix Contact ECS Series, Polycarbonate 120 mm 164 mm Electronic Housing 164 mm
- Phoenix Contact ECS Polycarbonate PCB Mounting Enclosure 176 mm, 64 mm 164 mm
- Phoenix Contact ECS Series, Polycarbonate 164 mm Electronic Housing
