Huco T Gearbox, 1:1 Gear Ratio, 7.7 Nm Maximum Torque

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
299-0062
Mfr. Part No.:
390.02.11
Brand:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Gear Ratio

1:1

Gearbox Type

T

Maximum Output Torque

7.7 Nm

Shaft Diameter

15.01mm

Overall Length

104mm

Overall Width

114mm

Overall Depth

52mm

COO (Country of Origin):
IT

Gearboxes


2 and 3 shaft right angle drive boxes with 1:1 and 2:1 speed ratios.

Shafts are machined with keyways to DIN standards
All gearboxes are supplied correctly filled lubricant retained by seals, which remain functional under normal operating conditions
2 shaft version also available in reverse rotation