Renesas Electronics EL7212CSZ-T7, MOSFET 2, 4 A, 15V 8-Pin, SOIC
- RS Stock No.:
- 923-1565
- Mfr. Part No.:
- EL7212CSZ-T7
- Brand:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 923-1565
- Mfr. Part No.:
- EL7212CSZ-T7
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Logic Type | CMOS | |
Output Current | 4 A | |
Supply Voltage | 15V | |
Pin Count | 8 | |
Package Type | SOIC | |
Number of Outputs | 2 | |
Topology | Low Side | |
Number of Drivers | 2 | |
Polarity | Inverting | |
Mounting Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Logic Type CMOS | ||
Output Current 4 A | ||
Supply Voltage 15V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Topology Low Side | ||
Number of Drivers 2 | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Low-Side MOSFET Drivers, Intersil
Voltage up to 100 V
High Performance Input-to-Output Propagation Delay
High Performance Input-to-Output Propagation Delay
MOSFET & IGBT Drivers, Intersil