Silicon Labs Si8261AAC-C-IP Isolated Gate Driver Isolated Gate Driver, 4A 8-Pin, PDIP
- RS Stock No.:
- 795-1429
- Mfr. Part No.:
- Si8261AAC-C-IP
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-1429
- Mfr. Part No.:
- Si8261AAC-C-IP
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Number of Outputs | 2 | |
| Topology | Isolated Gate Driver | |
| Number of Drivers | 1 | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Pin Count 8 | ||
Package Type PDIP | ||
Number of Outputs 2 | ||
Topology Isolated Gate Driver | ||
Number of Drivers 1 | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Si826x range of Isolated Gate Drivers, Silicon Laboratories
Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers use Silicon Labs proprietary silicon isolation technology which supports up to 5.0 kV RMS. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to opto-drivers.
MOSFET & IGBT Drivers, Silicon Laboratories
