CT Concept 2BB0108T2A0-12, IGBT, 8 A, 15V
- RS Stock No.:
- 758-9493
- Mfr. Part No.:
- 2BB0108T2A0-12
- Brand:
- CT Concept
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-9493
- Mfr. Part No.:
- 2BB0108T2A0-12
- Brand:
- CT Concept
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CT Concept | |
| Output Current | 8 A | |
| Supply Voltage | 15V | |
| Driver Type | IGBT | |
| Select all | ||
|---|---|---|
Brand CT Concept | ||
Output Current 8 A | ||
Supply Voltage 15V | ||
Driver Type IGBT | ||
- COO (Country of Origin):
- CH
SCALE-2 Driver Core Basic Board, CT-Concept
Basic Board for SCALE-2 Driver for IGBT modules or MOSFETS with an electrical interface for 2-level, 3-level and multilevel converter topologies with paralleling capability
The Basic Board is suitable to drive almost all dual IGBT modules
The Plug-and-Play capability (only the gate resistors are missing) makes it ready to operate immediately after mounting
The Basic Board is suitable to drive almost all dual IGBT modules
The Plug-and-Play capability (only the gate resistors are missing) makes it ready to operate immediately after mounting
MOSFET & IGBT Drivers, CT-Concept
