- RS Stock No.:
- 668-4351
- Mfr. Part No.:
- TC4427ACPA
- Brand:
- Microchip
Available to back order for despatch 16/07/2024
Added
Price Each (In a Pack of 5)
£1.43
(exc. VAT)
£1.72
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.43 | £7.15 |
25 - 95 | £1.386 | £6.93 |
100 + | £1.338 | £6.69 |
*price indicative |
- RS Stock No.:
- 668-4351
- Mfr. Part No.:
- TC4427ACPA
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TC4426A/4427A/4428A MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Output Current | 1.5 A |
Supply Voltage | 18V |
Pin Count | 8 |
Package Type | PDIP |
Number of Outputs | 2 |
Topology | Low Side |
Number of Drivers | 2 |
Polarity | Non-Inverting |
Mounting Type | Through Hole |