Texas Instruments UCC27324P, MOSFET 2, 4.5 A, 15V 8-Pin, PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-3194
Mfr. Part No.:
UCC27324P
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Type

CMOS, TTL

Output Current

4.5 A

Supply Voltage

15V

Pin Count

8

Package Type

PDIP

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Through Hole

MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments


A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.


MOSFET & IGBT Drivers, Texas Instruments