Vishay, 2.5 A 8-Pin 5 V, Surface Mount
- RS Stock No.:
- 257-6945P
- Mfr. Part No.:
- VO3120-X007T
- Brand:
- Vishay
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£51.00
(exc. VAT)
£61.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 116 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 99 | £1.02 |
| 100 - 249 | £0.99 |
| 250 - 499 | £0.98 |
| 500 + | £0.94 |
*price indicative
- RS Stock No.:
- 257-6945P
- Mfr. Part No.:
- VO3120-X007T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Gate Driver Module | |
| Output Current | 2.5A | |
| Pin Count | 8 | |
| Package Type | Surface Mount | |
| Fall Time | 0.1μs | |
| Rise Time | 0.1μs | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | VO3120 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Gate Driver Module | ||
Output Current 2.5A | ||
Pin Count 8 | ||
Package Type Surface Mount | ||
Fall Time 0.1μs | ||
Rise Time 0.1μs | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series VO3120 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay VO3120 IGBT and MOSFET driver consists of a LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 800 V/50 A. For IGBTs with higher ratings, the VO3120 can be used to drive a discrete power stage which drives the IGBT gate.
2.5 A minimum peak output current
25 kV/μs minimum common mode rejection,(CMR) at VCM = 1500 V
ICC = 2.5 mA maximum supply current
Under voltage lock-out (UVLO) with hysteresis
Wide operating VCC range: 15 V to 32 V
0.2 μs maximum pulse width distortion
I
