ON Semiconductor NCD5701ADR2G Half Bridge MOSFET Power Driver, 7.8A 8-Pin, SOIC
- RS Stock No.:
- 134-9549
- Mfr. Part No.:
- NCD5701ADR2G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-9549
- Mfr. Part No.:
- NCD5701ADR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Pin Count | 8 | |
| Fall Time | 19ns | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Rise Time | 18ns | |
| Topology | Half Bridge | |
| Number of Drivers | 1 | |
| Time Delay | 25ns | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Pin Count 8 | ||
Fall Time 19ns | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Rise Time 18ns | ||
Topology Half Bridge | ||
Number of Drivers 1 | ||
Time Delay 25ns | ||
Bridge Type Half Bridge | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
MOSFET & IGBT Drivers, ON Semiconductor
