Texas Instruments UCC27517DBVT Low Side MOSFET Power Driver, 4A 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-9319
Mfr. Part No.:
UCC27517DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

5

Package Type

SOT-23

Number of Outputs

1

Topology

Low Side

High and Low Sides Dependency

Independent

Number of Drivers

1

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments


A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.


MOSFET & IGBT Drivers, Texas Instruments