MOSFET/IGBT driver IR2113 200mA 25pcs
- RS Stock No.:
- 300-458
- Mfr. Part No.:
- IR2113PBF
- Brand:
- International Rectifier
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 300-458
- Mfr. Part No.:
- IR2113PBF
- Brand:
- International Rectifier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Pin Count | 14 | |
| Package Type | PDIP | |
| Number of Outputs | 2 | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Pin Count 14 | ||
Package Type PDIP | ||
Number of Outputs 2 | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Mounting Type Through Hole | ||
MOSFET & IGBT Gate Drivers, High and Low Side, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
