Bourns, 2029 90V 10A, SMD 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 915-5893
- Mfr. Part No.:
- 2029-09-SM-RPLF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 5 units)*
£7.06
(exc. VAT)
£8.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 765 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 - 95 | £1.412 | £7.06 |
100 - 495 | £0.914 | £4.57 |
500 + | £0.68 | £3.40 |
*price indicative
- RS Stock No.:
- 915-5893
- Mfr. Part No.:
- 2029-09-SM-RPLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | 2029 | |
Suppressor Type | 2 Electrode Gas Discharge Tube | |
Maximum Surge Current | 10A | |
DC Spark Over Voltage | 90V | |
Impulse Spark Over Voltage | 600V | |
Mounting Type | Surface Mount | |
Dimensions | 7.9 x 6 x 7.5mm | |
Depth | 6mm | |
Height | 7.5mm | |
Length | 7.9mm | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Capacitance | 1pF | |
DC Holdover Voltage | 52V | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series 2029 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 10A | ||
DC Spark Over Voltage 90V | ||
Impulse Spark Over Voltage 600V | ||
Mounting Type Surface Mount | ||
Dimensions 7.9 x 6 x 7.5mm | ||
Depth 6mm | ||
Height 7.5mm | ||
Length 7.9mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Capacitance 1pF | ||
DC Holdover Voltage 52V | ||
2029 Series Gas Discharge Tube 20kA
The Bourns Model 2029 Series is a 2-electrode GDT designed for use in general industrial applications at risk of lightning or other transients. Model 2029 is also recommended for telecommunication line equipment requiring ITU-T K.20, ITU-T K.21 or GR-1089 compliance
The compact 8 x 6 mm GDT offers a maximum 25 kA, 8/20 μsec peak pulse current rating.
Have fast response times and stable performance over its extended life. The heavy duty 2029 Series has low capacitance, making it an ideal overvoltage Protector for high-speed Telecom or
Industrial Communications applications, Commercial Electronics and Automotive, Aircraft, Military Electronics
Surface mount for economical assembly
High surge current rating
Designed to meet ITU-T K.12 class 5 surge current requirements
Low capacitance and insertion loss
Stable breakdown throughout life
UL Recognised
RoHS compliant
Have fast response times and stable performance over its extended life. The heavy duty 2029 Series has low capacitance, making it an ideal overvoltage Protector for high-speed Telecom or
Industrial Communications applications, Commercial Electronics and Automotive, Aircraft, Military Electronics
Surface mount for economical assembly
High surge current rating
Designed to meet ITU-T K.12 class 5 surge current requirements
Low capacitance and insertion loss
Stable breakdown throughout life
UL Recognised
RoHS compliant
Related links
- Bourns SMD 2 Electrode Gas Discharge Tube
- Bourns SMD 2 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 2 Electrode Arrester Gas Discharge Tube
- Bourns SMD 2 Electrode Gas Discharge Tube
- Bourns SMD 2 Electrode Gas Discharge Tube
- Bourns SMD 2 Electrode Gas Discharge Tube
- Bourns SMD 2 Electrode Gas Discharge Tube