Littelfuse, CG3 3000V 10kA, Plug In 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 878-3668
- Mfr. Part No.:
- CG32.5L
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-3668
- Mfr. Part No.:
- CG32.5L
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Series | CG3 | |
Suppressor Type | 2 Electrode Gas Discharge Tube | |
Maximum Surge Current | 10kA | |
DC Spark Over Voltage | 3000V | |
Impulse Spark Over Voltage | 3500V | |
Maximum Voltage Rating | 2500 V | |
Mounting Type | Plug In | |
Dimensions | 8 (Dia.) x 6mm | |
Height | 8mm | |
Length | 6mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Capacitance | 1.5pF | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Series CG3 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 10kA | ||
DC Spark Over Voltage 3000V | ||
Impulse Spark Over Voltage 3500V | ||
Maximum Voltage Rating 2500 V | ||
Mounting Type Plug In | ||
Dimensions 8 (Dia.) x 6mm | ||
Height 8mm | ||
Length 6mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Capacitance 1.5pF | ||
- COO (Country of Origin):
- MX
Littelfuse CG3 Series Gas Discharge Tube
Littelfuse CG3 series GDT plasma arresters are ideal for surge protection and high isolation applications, and for applications for which bias voltages or signal levels of several hundred volts are normally present. Applications include CRT terminals, CATV equipment, antennas, power supplies and medical electronics.
Small size
Rugged ceramic-metal construction
Low capacitance (<1pF)
Rugged ceramic-metal construction
Low capacitance (<1pF)