Littelfuse, CG2 600V 500A, Axial 2 Electrode Gas Discharge Tube

Bulk discount available

Subtotal (1 pack of 10 units)*

£24.68

(exc. VAT)

£29.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£2.468£24.68
100 - 240£2.232£22.32
250 - 490£2.173£21.73
500 - 990£2.117£21.17
1000 +£2.065£20.65

*price indicative

RS Stock No.:
878-3655
Mfr. Part No.:
CG2-600L
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Series

CG2

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

500A

DC Spark Over Voltage

600V

Impulse Spark Over Voltage

400 V, 650V

Maximum Voltage Rating

160 V

Mounting Type

Axial

Dimensions

8.1 (Dia.) x 6.07mm

Height

8.1mm

Length

6.07mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Capacitance

1.5pF

DC Holdover Voltage

135V

COO (Country of Origin):
MX

Littelfuse CG2 Series Gas Discharge Tube


Littelfuse CG2 series GDT plasma arresters are ideal for protecting equipment for which higher voltage limits and holdover voltages are necessary. Applications include communication lines, CATV equipment, test equipment, data lines, power supplies, instrumentation circuits and medical electronics.

Small size
Rugged ceramic-metal construction
Low capacitance (<1pF)

Related links