Littelfuse, GTCS26 90V 5kA, SMD 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 867-5429P
- Mfr. Part No.:
- GTCS26-900M-R05-2
- Brand:
- Littelfuse
Subtotal 10 units (supplied on a continuous strip)*
£4.86
(exc. VAT)
£5.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 370 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
10 + | £0.486 |
*price indicative
- RS Stock No.:
- 867-5429P
- Mfr. Part No.:
- GTCS26-900M-R05-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Series | GTCS26 | |
Suppressor Type | 2 Electrode Gas Discharge Tube | |
Maximum Surge Current | 5kA | |
DC Spark Over Voltage | 90V | |
Impulse Spark Over Voltage | 550V | |
Mounting Type | Surface Mount | |
Length | 5mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Capacitance | 1.2pF | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Series GTCS26 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 5kA | ||
DC Spark Over Voltage 90V | ||
Impulse Spark Over Voltage 550V | ||
Mounting Type Surface Mount | ||
Length 5mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Capacitance 1.2pF | ||
Gas Discharge Tube - GTCX26-XXXM-R05 Series
GTCX026-XXXM-R05 Series Gas Discharge tubes by TE Connectivity giving excellent surge protection characteristics, low capacitance and two breakover voltages. These Gas Discharge Tubes are suitable to protect sensitive equipment such as that used in high-data-rate telecom communication network protection i.e. ADSL, VDSL. Main distribution frame (MDF) modules and surge protection on power lines.
Features and Benefits:
2-Poles, 6 mm Devices
Broad Voltage Range from 75V-600V
Form factor: Surface mount
Low capacitance and insertion loss
Broad Voltage Range from 75V-600V
Form factor: Surface mount
Low capacitance and insertion loss
Suitable for high frequency applications
Applications:
Telecommunications - MDF Modules, xDSL equipment, RF system protection, antenna, base station.
Industrial and consumer electronics - Surge protectors, alarm system.
Industrial and consumer electronics - Surge protectors, alarm system.
Related links
- Littelfuse SMD 2 Electrode Gas Discharge Tube
- Bourns SMD 2 Electrode Gas Discharge Tube
- Bourns SMD 2 Electrode Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- Bourns Radial 3 Electrode Gas Discharge Tube
- Littelfuse Axial 2 Electrode Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube