Littelfuse, GTCA28 150V 20kA, Axial 2 Electrode Gas Discharge Tube

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
867-5378
Mfr. Part No.:
GTCA28-151M-R20
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Series

GTCA28

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

20kA

DC Spark Over Voltage

150V

Impulse Spark Over Voltage

600V

Maximum Voltage Rating

350 V

Mounting Type

Axial

Dimensions

6 x 8mm

Height

8mm

Length

6mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Capacitance

1.5pF

Gas Discharge Tube - GTCX28-XXXM-R20 Series


8mm 2Pole GDTs (ceramic gas discharge tubes), are commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations

Broad Voltage Range from 75V - 600V
Various form factors: surface mount, axial leads, no leads
Low Capacitance and Insertion loss

Applications in:

Telecommunications: MDF modules, xDSL equipment, RF system protection, antenna and base station
Industrial and consumer electronics, such as Surge protectors and Alarm systems