Bourns, 2061 300V 60kA, SMD 2 Electrode Gas Discharge Tube

Bulk discount available

Subtotal (1 unit)*

£9.17

(exc. VAT)

£11.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£9.17
10 - 49£8.51
50 - 99£6.55
100 - 199£5.56
200 +£5.29

*price indicative

RS Stock No.:
768-7660
Mfr. Part No.:
2061-30-ALF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

2061

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

60kA

DC Spark Over Voltage

300V

Impulse Spark Over Voltage

800V

Mounting Type

Surface Mount

Dimensions

11.8 (Dia.) x 12mm

Length

12mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN

2061 Series Gas Discharge Tube 60kA/40A


Axial leadless design
High power handling
Low capacitance and leakage
Applications in Telecommunications and Industrial electronics

Related links