Bourns, 2057 230V 10kA, Axial 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 768-7623
- Mfr. Part No.:
- 2057-23-BLF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 768-7623
- Mfr. Part No.:
- 2057-23-BLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | 2057 | |
Suppressor Type | 2 Electrode Gas Discharge Tube | |
Maximum Surge Current | 10kA | |
DC Spark Over Voltage | 230V | |
Impulse Spark Over Voltage | <700V | |
Mounting Type | Axial | |
Dimensions | 5.5 (Dia.) x 6mm | |
Length | 6mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series 2057 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 10kA | ||
DC Spark Over Voltage 230V | ||
Impulse Spark Over Voltage <700V | ||
Mounting Type Axial | ||
Dimensions 5.5 (Dia.) x 6mm | ||
Length 6mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
2057 Series Gas Discharge Tube 10kA/5A
Light duty axial design
Low capacitance and leakage
Applications in Telecommunications, Industrial and Consumer electronics
Low capacitance and leakage
Applications in Telecommunications, Industrial and Consumer electronics